text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Royal Blue
Radiometric Power: 532mW
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$8,350.00
USD
Quantity
Web Price
1,000
$1.04
2,000
$0.85
3,000
$0.84
4,000+
$0.835