text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HL-3090100000000

LUXEON CSP HL1 High Power LED Emitter Warm White 90 CRI 3000K 93 lm Min 350 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Lumileds L1HL-3090100000000 - Technical Attributes
Attributes Table
Family: LUXEON CSP HL1
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
Flux: 93lm
Forward (Drive) Current: 350mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Package Style:  CSP-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Web Price
1,000+
$0.30
Product Variant Information section