text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HL-5080100000000

LUXEON CSP HL1 High Power LED Emitter Neutral White 80 CRI 5000K 116lm Min 350mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1HL-5080100000000 - Technical Attributes
Attributes Table
Family: LUXEON CSP HL1
Type of White: Neutral
Color: White
CRI: 80
CCT: 5000K
Flux: 116lm
Forward (Drive) Current: 350mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Package Style:  CSP-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Web Price
1+
$0.27
Product Variant Information section