text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HX-2770200000000

LUXEON HL2X 2700K 280 lm 70 CRI 700 mA 3 V High Efficacy High Power LED

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Area/Industrial/Roadway/Specialty/Sports/Wall Grazer/Wall Wash/Warehouse
Family: LUXEON HL2X
Type of White: Warm
Color: White
CRI: 70
CCT: 2700K
Flux: 280lm
Test Current: 700mA
Forward (Drive) Current: 2000mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,900.00
USD
Quantity
Web Price
1,000
$0.555
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section