text.skipToContent text.skipToNavigation

Manufacturer Part #

L1MX-508012V500000

LUXEON MX High Power LED Emitter Cool White 5000K 70 CRI 12 V 1115 lm Typ 5 SDCM

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family: LUXEON MX
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
SDCM: 5
Flux: 1115lm
Test Current: 700mA
Forward (Drive) Current: 1500mA
Forward Voltage: 12V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Total
$2,610.00
USD
Quantity
Web Price
500
$3.22
1,000
$2.61
1,500+
$2.58
Product Variant Information section