text.skipToContent text.skipToNavigation

Manufacturer Part #

L1RX-5760000000000

LUXEON Rubix High Power LED Cool White Square 5700 K 440 lm 1.5 A 3.16 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Technical Attributes
Attributes Table
Type of White: Cool
Color: White
CRI: 60
CCT: 5700K
Flux: 440lm
Test Current: 1.5A
Forward (Drive) Current: 3A
Forward Voltage: 3.16V
Viewing Angle: 125°
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Web Price
1,000+
$0.92
Product Variant Information section