text.skipToContent text.skipToNavigation

Manufacturer Part #

L1T2-2780300000000

LUXEON TX High Power SMT Emitter Warm White 80 CRI 2700K 200 lm Min 3 SDCM

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON TX
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
SDCM: 3
Flux: 216lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,760.00
USD
Quantity
Web Price
1,000
$1.76
2,000
$1.44
3,000
$1.42
4,000+
$1.41