
Manufacturer Part #
L1T2-3070000002400
LUXEON TX High Power SMT Emitter Warm White 70 CRI 3000K 240 lm Min 700 mA
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON TX |
Type of White: | Warm |
Color: | White |
CRI: | 70 |
CCT: | 3000K |
Flux: | 240lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 2.8V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount