text.skipToContent text.skipToNavigation

Manufacturer Part #

L1T2-3090300000000

LUXEON TX Warm-white 90 CRI 3-step 3000K

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON TX
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
SDCM: 3
Flux: 188lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
1000
Total
$19,080.00
USD
Quantity
Web Price
1,000
$1.32
2,000
$1.08
3,000
$1.07
4,000+
$1.06