text.skipToContent text.skipToNavigation

Manufacturer Part #

L1T2-3580300000000

LUXEON TX High Power SMT Emitter Warm White 80 CRI 3500K 220 lm Min 3 SDCM

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON TX
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
SDCM: 3
Flux: 238lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
1000
Total
$17,280.00
USD
Quantity
Web Price
1,000
$1.20
2,000
$0.98
3,000
$0.965
4,000+
$0.96