text.skipToContent text.skipToNavigation

Manufacturer Part #

L1T2-3580500002300

LUXEON TX High Power SMT Emitter Warm White 80 CRI 3500K 230 lm Min 5 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON TX
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
SDCM: 5
Flux: 230lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Web Price
1,000+
$1.56
Product Variant Information section