text.skipToContent text.skipToNavigation

Manufacturer Part #

L1T2-5770000000000

LUXEON TX High Power SMT Emitter Cool White 70 CRI 5700K 260 lm Min 700 mA

Product Specification Section
Lumileds L1T2-5770000000000 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON TX
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 260lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
1000
Total
$17,280.00
USD
Quantity
Web Price
1,000
$1.04
2,000
$1.02
3,000
$1.01
4,000
$0.99
5,000+
$0.96