text.skipToContent text.skipToNavigation

Manufacturer Part #

L1V2-5070000000000

LUXEON V2 High Power SMT Emitter Cool White 70 CRI 5000K 290 lm 700 mA

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/High Bay/Low Bay/Outdoor/Specialty Lighting/Stadium Lighting/Streetlight
Family: LUXEON V2
Type of White: Warm
Color: White
CRI: 70
CCT: 5000K
Flux: 315lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.83V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,500.00
USD
Quantity
Web Price
2,500+
$0.65
Product Variant Information section