text.skipToContent text.skipToNavigation

Manufacturer Part #

LAFL-C2L-0350

LUXEON Altilon SMT Automotive Lighting Cool White Lambertian 1000 mA 350 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: LUXEON Altilon
Type of White: Cool
Color: White
Radiation Pattern: Lambertian
Flux: 350lm
Test Current: 1000mA
Forward (Drive) Current: 1050mA
Forward Voltage: 7V
Mounting Method: Surface Mount
Features & Applications
High-power automotive forward lighting LED - LUXEON Altilon LEDs deliver distinctive brilliant white light for your automotive forward lighting design while delivering the efficiency that leaves you with power to spare for other accessories. 

LUXEON Altilon is designed and tested to withstand extreme temperatures and engineered to simplify optical design and ease manufacturing and assembly.  The advanced package, with its large thermal footprint, reduces thermal management engineering for high and low beam forward lighting, daytime running lights, static bending lights, and position lamps.

Rethink automotive forward lighting with robust, environmentally friendly solid-state lighting technology.

LUXEON Altilon Offers:

  • Over 850 lumens at 1000 mA and 60 MNits at 1000 mA
  • Lower forward lighting power load: 7.0W and 13.7W
  • Optimized to meet global cut-off specifications
  • Unobstructed access to emitting surface
  • Fiducials for optical and thermal alignment
  • 130°C maximum case temperature
  • Thermal resistance of 1.5°K/W (1x4)
  • Optional spade lug lead configuration
  • White color space conforms to both ECE and SAE specifications
  • AEC-Q101 Qualified
  • 5600K white CCT

Applications:

  • High Beam/Low Beam
  • Daytime Running Lights (DRL)
  • Static Bending Lights
  • Position Lamps

Consult the LUXEON Altilon Product Brief and Datasheet for more information and complete specifications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
630
Multiple Of:
42
Total
$13,160.70
USD
Quantity
Web Price
42+
$20.89
Product Variant Information section