
Manufacturer Part #
LMZ7-SW30
LUXEON MZ High Power LED Emitter Warm White 70 CRI 3000K 805 lm Min 700 mA
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1636 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON MZ |
Type of White: | Warm |
Color: | White |
CRI: | 70 |
CCT: | 3000K |
Flux: | 840lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1200mA |
Forward Voltage: | 11.2V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$3.69
1,000
$3.01
1,500
$2.98
2,000+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount