text.skipToContent text.skipToNavigation

Manufacturer Part #

LMZ8-QW27

LUXEON MZ High Power LED Emitter Warm White 80 CRI 2700K 710 lm Min 700 mA

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON MZ
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 760lm
Test Current: 2800mA
Forward (Drive) Current: 4800mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,180.00
USD
Quantity
Web Price
500+
$4.18
Product Variant Information section