text.skipToContent text.skipToNavigation

Manufacturer Part #

LMZ9-RW27

LUXEON MZ High Power LED Emitter Warm White 90 CRI 2700K 560 lm Min 1.4 A

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON MZ
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 600lm
Test Current: 1400mA
Forward (Drive) Current: 2400mA
Forward Voltage: 5.6V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,180.00
USD
Quantity
Web Price
1,000+
$4.18
Product Variant Information section