text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel PLUS
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 5
Radiation Pattern: Lambertian
Flux: 85lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,150.00
USD
Quantity
Web Price
1,000
$1.31
2,000+
$1.05