text.skipToContent text.skipToNavigation

Manufacturer Part #

LX18-P130-5

LUXEON Rebel PLUS High Power LED Warm White 80 CRI 3000 K 5 Step MCE 350 mA

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel PLUS
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 5
Radiation Pattern: Lambertian
Flux: 85lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$3,480.00
USD
Quantity
Web Price
1,000
$1.44
2,000
$1.17
3,000
$1.16
4,000+
$1.15