text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel PLUS
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
SDCM: 5
Radiation Pattern: Lambertian
Flux: 95lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,450.00
USD
Quantity
Web Price
1,000
$1.45
2,000
$1.18
3,000
$1.17
4,000+
$1.16