text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds LXM2-PH01-0070 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Red Orange
Radiation Pattern: Lambertian
Flux: 70lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.1V
Mounting Method: Surface Mount
Features & Applications

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.

LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102  

Performance: The LXM2-PH01-0070 (low Vf) Red-Orange power LED has a:

  • Minimum Luminous Flux of 70 lumens measured at 350 mA (with a typical forward voltage of 2.20 Vf)
  • Typical Luminous Flux of 134 lumens measured at 700 mA (with a typical forward voltage of 2.30 Vf)
  • Minimum Dominant Wavelength of 610 nm to a maximum of 620 nm

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks