text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PL01-0040

LUXEON Rebel SMT High Power LED Emitter Amber Lambertian 350 mA 2.9 V 40 lm Min

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Amber
Radiation Pattern: Lambertian
Flux: 40lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Features & Applications

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
 
LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102 

Performance: The LXML-PL01-0040  Amber power LED has a minimum Luminous Flux of 40 lumens measured at 350 mA and a typical Luminous Flux of 65 lumens measured at 700 mA, at a typical Dominant Wavelength of 590 nm across a 584.5 nm to 597 nm range.

For Full-Reel quantities, click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
1000
Total
$20,600.00
USD
Quantity
Web Price
1,000
$2.58
2,000+
$2.06