text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PM01-0080

LUXEON Rebel SMT High Power LED Emitter Green Lambertian 350 mA 3.05 V 80 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Green
Radiation Pattern: Lambertian
Flux: 80lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.9V
Viewing Angle: 125°
Mounting Method: Surface Mount
Features & Applications

The LXML-PM01-0080 LUXEON Rebel Color Line has leading light output, color stability, flux density and clear saturated color. It is ideal for a wide variety of lighting, signaling, signage and entertainment applications.

Features:

  • Green color
  • Highest efficacy
  • Lower power consumption
  • High flux
  • Fully developed ecosystem
  • Built-in quality, reliability, lumen maintenance
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Web Price
1,000+
$1.69
Product Variant Information section