text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PWC1-0090

LUXEON Rebel SMT High Power LED Emitter Cool White Lambertian 350 mA 90 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel
Type of White: Cool
Color: White
CRI: 60
CCT: 6500K
Radiation Pattern: Lambertian
Flux: 90lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Features & Applications

The LXML-PWC1-0090 LUXEON Rebel is a cool-white power LED with a minimum Luminous Flux of 90 lumens measured at 350mA and a Typical Luminous Flux of 160 lumens measured at 700mA.

Features:

  • Deliver more usable light and higher flux density
  • Optimize applications to reduce size and cost
  • Small footprint to tightly pack the LEDs for mixing
  • Utilize standard FR4 PCB technology
  • UL-recognized component [E327436]
  • Test current is 350 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Web Price
1,000+
$1.21
Product Variant Information section