
Manufacturer Part #
LXML-PWN2
LUXEON Rebel ES High Power LED Emitter Neutral White Lambertian 700 mA 200lm Min
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel | ||||||||||
Date Code: | 1812 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Rebel ES |
Type of White: | Neutral |
Color: | White |
CRI: | 60 |
CCT: | 4100K |
Radiation Pattern: | Lambertian |
Flux: | 200lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 3V |
Features & Applications
LUXEON® Rebel ES White LEDs delivers leading flux and efficacy performance and energy savings in an ultra compact package. LUXEON® Rebel ES provides endless possibilities to create more efficient, longer lasting, reliable lighting solutions while reducing CO2 emissions.
LUXEON Rebel ES offers:
- Minimum luminous flux specified at 200 lm @ 700 mA forward current
- Exceeds ENERGY STAR® lumen maintenance requirements
- Industry leading thermal characteristics
- Very small optical source size
- Lead and mercury free, RoHS and REACH Compliant
- Electrically isolated thermal pad simplifies PC board design
- JEDEC Class 1 moisture sensitivity level
- Lead-free reflow solder JEDEC 020c compatible
- Complete design resources including electrical, mechanical and optical files
Performance: The LXML-PWN2 power LED has a typical CCT of 4100K (Neutral White) across a 3500K to 4500K range, and a typical CRI (Color Rendering Index) of 65, at a minimum Luminous Flux of 200 lumens measured at 700mA.
For R&D and Mini-Reel quantities click [here]
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Quantity
Web Price
1,000
$1.41
2,000
$1.15
3,000
$1.14
4,000+
$1.13
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $1.40 / Stock: 50,000 Qty: 1,000+$1.40 Stock: 50,000
- Reel Qty: 20,000+ / Web Price: $1.40 / Stock: 0 Qty: 1,000+$1.40 Stock: 0
- Reel Qty: 20,000+ / Web Price: $1.41 / Stock: 0 Qty: 1,000+$1.41 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Web Price: $1.41 / Stock: 0 Qty: 1,000+$1.41 Stock: 0
Package Qty:
1000 per Reel