
REDUCED
Manufacturer Part #
LXR7-SW30
LUXEON M High Power SMT LED Emitter Warm White 70 CRI 3000K 700 mA 840 lm Min
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2137 |
Product Specification Section
Lumileds LXR7-SW30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXR7-SW30 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON M |
Type of White: | Warm |
Color: | White |
CRI: | 70 |
CCT: | 3000K |
Flux: | 840lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1200mA |
Forward Voltage: | 11.2V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
500+
$4.08
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $3.82 / Stock: 0 Qty: 500+$3.82 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $4.08 / Stock: 0 Qty: 500+$4.08 Stock: 0
- Reel Qty: 3,000+ / Web Price: $4.08 / Stock: 0 Qty: 500+$4.08 Stock: 0
- Reel Qty: 500+ / Web Price: $3.31 / Stock: 2,500 Qty: 500+$3.31 Stock: 2,500
Package Qty:
500 per Reel
Mounting Method:
Surface Mount