text.skipToContent text.skipToNavigation

Manufacturer Part #

LXR7-SW65

LUXEON M High Power SMT LED Emitter Cool White 70 CRI 6500K 700 mA 840 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1637
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON M
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 840lm
Test Current: 700mA
Forward (Drive) Current: 1200mA
Forward Voltage: 11.2V
Viewing Angle: 120°
Mounting Method: Surface Mount
Features & Applications

The LXR7-SW65 is a LUXEON M illumination grade LED light source with high efficiency, high flux density and low cost.

It is designed to enable indoor, outdoor and industrial applications.

Features & Benefits:

  • Uniform image enabling tight beam control in MR-16 and spot lighting applications
  • Specified, targeted and tested hot, at real world operating temperatures Tj 85°C to ensure in application performance
  • High flux density with over 1200 "hot" lumens available from a 3x3 mm LED area enables reduced emitter counts and compact fixture designs
  • Uniform intensity and color across source with 70, 80 and 90 CRI minimum
  • Freedom From Binning delivers color consistency within a single 3 or 5-step MacAdam ellipse
  • 11.2V package puts high performance within reach with high efficiency and low cost drivers
  • Exceeds ENERGY STAR® lumen maintenance requirements

Applications:

  • Outdoor
  • High bay and low bay
  • Downlights
  • Lamps
  • Indoor Area Lighting
  • Spotlights

View the available LXR7 series of LED Emitters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$3,490.00
USD
Quantity
Web Price
500
$4.36
1,000+
$3.49