text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ2-2280-3

LUXEON Z ES High Power SMT LED Emitter 80 CRI 2200K 140 lm Min 700 mA 3 SDCM

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z ES
Type of White: Warm
Color: White
CRI: 80
CCT: 2200K
SDCM: 3
Flux: 150lm
Test Current: 700mA
Forward (Drive) Current: 1.2A
Forward Voltage: 2.8V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
14,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$17,780.00
USD
Quantity
Web Price
2,000+
$1.27