text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ2-3090-5

LUXEON Z ES High Power SMT LED Emitter 90 CRI 3000K 150 lm Min 700 mA 5 SDCM

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z ES
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
SDCM: 5
Flux: 170lm
Test Current: 700mA
Forward (Drive) Current: 1.2A
Forward Voltage: 2.8V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$4,040.00
USD
Quantity
Web Price
2,000
$1.26
4,000+
$1.01