
Manufacturer Part #
LXZ2-5080-3
LUXEON Z ES High Power SMT LED Emitter 80 CRI 5000K 190 lm Min 700 mA 3 SDCM
Product Specification Section
Lumileds LXZ2-5080-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ2-5080-3 - Technical Attributes
Attributes Table
Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Z ES |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5000K |
SDCM: | 3 |
Flux: | 220lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1.2A |
Forward Voltage: | 2.8V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$1.23
4,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount