text.skipToContent text.skipToNavigation
Product Specification Section
Nichia NCSGE17AT - Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Portable/Specialty Lighting/Spotlight
Family: E17A
Color: Green
Flux: 208lm
Forward (Drive) Current: 350mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,499
USA:
2,499
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Web Price
1
$0.38
750+
$0.36