text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSGE17AT

Nichia E17 200lm/W Green Surface Mount LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Date Code: 2104
Product Specification Section
Nichia NCSGE17AT - Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Portable/Specialty Lighting/Spotlight
Family: E17A
Color: Green
Flux: 208lm
Forward (Drive) Current: 350mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
6000
Total
$3,120.00
USD
Quantity
Web Price
6,000+
$0.26