text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSRE17AT

Nichia E17 30lm/W Red Surface Mount LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Date Code: 2217
Product Specification Section
Nichia NCSRE17AT - Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Portable/Specialty Lighting/Spotlight
Family: E17A
Color: Red
Flux: 31lm
Forward (Drive) Current: 350mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$1,800.00
USD
Quantity
Web Price
6,000+
$0.30