text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSU334BT

Nichia 6868 Surface Mount UV LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Radiometric Power: 3.49W
Test Current: 350mA
Forward (Drive) Current: 500mA
Forward Voltage: 5.5V
Wavelength: 280nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21
Germany (Online Only):
21
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$47.25
USD
Quantity
Web Price
1+
$47.25
Product Variant Information section