text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Spotlight/Streetlight
Family: 144A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 1400mA
Forward Voltage: 6V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NV4L144AMT

Select the appropriate product link from the table below to buy NV4L144AMT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
1071749 https://www.futureelectronics.com/p/1071749 3000K 90 3
3071736 https://www.futureelectronics.com/p/3071736 3000K 70 3
3071749 https://www.futureelectronics.com/p/3071749 3500K 70 3
4071735 https://www.futureelectronics.com/p/4071735 2700K 80 3
5071735 https://www.futureelectronics.com/p/5071735 4500K 80 3
5071749 https://www.futureelectronics.com/p/5071749 3500K 80 3
6071748 https://www.futureelectronics.com/p/6071748 3000K 80 3
6071759 https://www.futureelectronics.com/p/6071759 4000K 70 3
7071735 https://www.futureelectronics.com/p/7071735 2700K 90 3
7071736 https://www.futureelectronics.com/p/7071736 4500K 90 3
7071758 https://www.futureelectronics.com/p/7071758 3500K 90 3
7071760 https://www.futureelectronics.com/p/7071760 4000K 90 3
8071759 https://www.futureelectronics.com/p/8071759 4000K 80 3