text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Spotlight/Streetlight
Family: 144A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 700mA
Forward Voltage: 12V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NV4L144ART

Select the appropriate product link from the table below to buy NV4L144ART with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
1071731 https://www.futureelectronics.com/p/1071731 2700K 80 3
1071732 https://www.futureelectronics.com/p/1071732 3000K 80 3
1071733 https://www.futureelectronics.com/p/1071733 3500K 90 3
2071732 https://www.futureelectronics.com/p/2071732 3000K 90 3
2071734 https://www.futureelectronics.com/p/2071734 4000K 80 3
2071747 https://www.futureelectronics.com/p/2071747 4500K 80 3
3071731 https://www.futureelectronics.com/p/3071731 2700K 90 3
4071732 https://www.futureelectronics.com/p/4071732 3500K 70 3
5071734 https://www.futureelectronics.com/p/5071734 4000K 90 3
6071731 https://www.futureelectronics.com/p/6071731 3000K 70 3
6071747 https://www.futureelectronics.com/p/6071747 4500K 90 3
7071730 https://www.futureelectronics.com/p/7071730 2700K 70 3
7071732 https://www.futureelectronics.com/p/7071732 3500K 80 3
7071733 https://www.futureelectronics.com/p/7071733 4000K 70 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A