text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Spotlight/Streetlight
Family: 144A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 1400mA
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NV4W144AMT

Select the appropriate product link from the table below to buy NV4W144AMT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
1071751 https://www.futureelectronics.com/p/1071751 6500K 90 3
2071737 https://www.futureelectronics.com/p/2071737 5000K 90 3
2071738 https://www.futureelectronics.com/p/2071738 5700K 80 3
2071750 https://www.futureelectronics.com/p/2071750 6500K 70 3
3071737 https://www.futureelectronics.com/p/3071737 5000K 70 3
6071736 https://www.futureelectronics.com/p/6071736 5000K 80 3
6071737 https://www.futureelectronics.com/p/6071737 5700K 70 3
7071750 https://www.futureelectronics.com/p/7071750 6500K 80 3
8071749 https://www.futureelectronics.com/p/8071749 5700K 90 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A