text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Family: 219F
Type of White: Warm
Color: White
CRI: 70
CCT: 2700K
Flux: 346lm
Test Current: 700mA
Forward (Drive) Current: 1800mA
Forward Voltage: 2.96V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A