text.skipToContent text.skipToNavigation

Manufacturer Part #

NVSW219FT

Nichia 160lm/W White Surface Mount 3535 High Power LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Nichia NVSW219FT - Technical Attributes
Attributes Table
Family: 219F
Type of White: Warm
Color: White
CRI: 70
CCT: 2700K
Flux: 346lm
Test Current: 700mA
Forward (Drive) Current: 1800mA
Forward Voltage: 2.96V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000+
$0.405
Product Variant Information section