
Manufacturer Part #
NVSW219FT
Nichia 160lm/W White Surface Mount 3535 High Power LED
Product Specification Section
Nichia NVSW219FT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, Special Administrative Region of China, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Special Administrative Region of China, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichia NVSW219FT - Technical Attributes
Attributes Table
Family: | 219F |
Type of White: | Warm |
Color: | White |
CRI: | 70 |
CCT: | 2700K |
Flux: | 346lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1800mA |
Forward Voltage: | 2.96V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.46
6,000
$0.45
9,000+
$0.44
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.45 / Stock: 6,000 Qty: 3,000+$0.45 Stock: 6,000
- Reel Qty: 3,000+ / Web Price: $0.46 / Stock: 18,000 Qty: 3,000+$0.46 Stock: 18,000
- Reel Qty: 3,000+ / Web Price: $0.355 / Stock: 3,000 Qty: 3,000+$0.355 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.0787 / Stock: 3,000 Qty: 3,000+$0.0787 Stock: 3,000
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.46 / Stock: 0 Qty: 3,000+$0.46 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.39 / Stock: 27,000 Qty: 3,000+$0.39 Stock: 27,000
- Reel Qty: 3,000+ / Web Price: $0.45 / Stock: 6,000 Qty: 3,000+$0.45 Stock: 6,000
- Reel Qty: 6,000+ / Web Price: $0.46 / Stock: 0 Qty: 3,000+$0.46 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.39 / Stock: 3,000 Qty: 3,000+$0.39 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.46 / Stock: 3,000 Qty: 3,000+$0.46 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.345 / Stock: 27,000 Qty: 3,000+$0.345 Stock: 27,000
- Reel Qty: 3,000+ / Web Price: $0.375 / Stock: 3,000 Qty: 3,000+$0.375 Stock: 3,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount