text.skipToContent text.skipToNavigation
Product Specification Section
Nichia NVSWE21AT - Technical Attributes
Attributes Table
Application: High Bay/PAR Lamp/Portable/Spotlight/Streetlight
Family: E21A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 700mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NVSWE21AT

Select the appropriate product link from the table below to buy NVSWE21AT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
2070810 https://www.futureelectronics.com/p/2070810 5000K 70 3
4070811 https://www.futureelectronics.com/p/4070811 5000K 70 3
5070810 https://www.futureelectronics.com/p/5070810 5000K 80 3
5070811 https://www.futureelectronics.com/p/5070811 5000K 80 3
6070810 https://www.futureelectronics.com/p/6070810 5700K 70 5
6070811 https://www.futureelectronics.com/p/6070811 5700K 70 5
7070810 https://www.futureelectronics.com/p/7070810 5700K 80 5
7070811 https://www.futureelectronics.com/p/7070811 5700K 80 5
8070810 https://www.futureelectronics.com/p/8070810 6500K 70 5
8070811 https://www.futureelectronics.com/p/8070811 6500K 70 5
9070810 https://www.futureelectronics.com/p/9070810 6500K 80 5
9070811 https://www.futureelectronics.com/p/9070811 6500K 80 5
9072818 https://www.futureelectronics.com/p/9072818 5000K 80 3
Pricing Section