text.skipToContent text.skipToNavigation

Manufacturer Part #

NWSL229AT

Nichia 140lm/W Warm White Surface Mount 4040 High Power LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/High Bay/Portable/Spotlight/Streetlight
Family: 229A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 1400mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NWSL229AT

Select the appropriate product link from the table below to buy NWSL229AT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
3068101 https://www.futureelectronics.com/p/3068101 4000K 70 5
9068100 https://www.futureelectronics.com/p/9068100 3000K 70 5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$9,780.00
USD
Quantity
Web Price
3,000+
$1.63
Product Variant Information section