Manufacturer Part #
S1CH-3535660003-00000000-00002
Horticulture 3535 HP Deep Red 2mmDie
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1CH-3535660003-00000000-00002 - Product Specification
Seoul Semiconductor S1CH-3535660003-00000000-00002 - Technical Attributes
Attributes Table
| Application: | Architectural/Decorative/Horticulture |
| Family: | 3535 |
| Color: | Deep Red |
| Radiometric Power: | 452mW |
| Test Current: | 350mA |
| Forward (Drive) Current: | 350mA |
| Forward Voltage: | 2.05V |
| Viewing Angle: | 120° |
| Wavelength: | 646nm to 667nm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount