text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535278003-0000004S-00001

Z Power Series 2700K 80 CRI 226 lm 3 V Warm White High Power LED Emitter

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-3535278003-0000004S-00001 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial/Outdoor
Family: 3535
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
SDCM: 4
Flux: 226lm
Test Current: 0.7A
Forward (Drive) Current: 1.5A
Forward Voltage: 3V
Viewing Angle: 118°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$3,045.00
USD
Quantity
Web Price
1,000
$0.46
2,000
$0.45
3,000
$0.44
5,000
$0.435
10,000+
$0.42
Product Variant Information section