
Manufacturer Part #
S1W0-3535307003-0000005S-00004
S1W0-3535 Series 70 CRI 3000 K 2000 mA 2.95 V Warm White SMT High-Power Led
Product Specification Section
Seoul Semiconductor S1W0-3535307003-0000005S-00004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3535307003-0000005S-00004 - Technical Attributes
Attributes Table
Application: | Architectural/Commercial/Industrial/Outdoor |
Family: | 3535 |
Type of White: | Warm |
Color: | White |
CRI: | 70 |
CCT: | 3000K |
Flux: | 327lm |
Forward (Drive) Current: | 2A |
Forward Voltage: | 2.95V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
297,000
USA:
28,800
Germany (Online Only):
268,200
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
900
$0.38
1,800
$0.375
3,600
$0.365
4,500
$0.365
13,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount