text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535307003-0000005S-00004

S1W0-3535 Series 70 CRI 3000 K 2000 mA 2.95 V Warm White SMT High-Power Led

Product Specification Section
Seoul Semiconductor S1W0-3535307003-0000005S-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial/Outdoor
Family: 3535
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 327lm
Forward (Drive) Current: 2A
Forward Voltage: 2.95V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,700
USA:
47,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Web Price
900
$0.49
1,800+
$0.47