text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535308003-0000003S-00004

Z Power Series 3000K 80 CRI 2.95 V Warm White High Power LED Emitter

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2049
Product Specification Section
Seoul Semiconductor S1W0-3535308003-0000003S-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial/Outdoor
Family: 3535
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 3
Test Current: 0.7A
Forward (Drive) Current: 2A
Forward Voltage: 2.95V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55
Germany (Online Only):
55
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.00
USD
Quantity
Web Price
1
$1.00
10
$0.89
40
$0.825
125
$0.775
400+
$0.72