text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535407003-0000004S-00002

Z High Power SMT LED Neutral Warm 4000 K CCT 70 CRI 2.95 V 125° Angle

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial Lighting/Outdoor
Family: 3535
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Forward (Drive) Current: 1500mA
Forward Voltage: 2.95V
Viewing Angle: 125°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.26
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.255