text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535408003-0000005S-00004

S1W0-3535 Series 80 CRI 4000 K 2000 mA 2.95 V Neutral White SMT High-Power Led

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2104
Product Specification Section
Seoul Semiconductor S1W0-3535408003-0000005S-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial/Outdoor
Family: 3535
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 327lm
Forward (Drive) Current: 2A
Forward Voltage: 2.95V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252,000
USA:
12,600
Germany (Online Only):
239,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Web Price
900
$0.43
1,800
$0.42
2,700
$0.415
4,500
$0.41
9,000+
$0.395