text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535577003-00000000-00001

Z High Power SMT LED Cool White 5700 K CCT 70 CRI 3 V 118° Angle 290 lm

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial Lighting/Outdoor
Family: 3535
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 290lm
Test Current: 700mA
Forward (Drive) Current: 1500A
Forward Voltage: 3V
Viewing Angle: 118°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.365
3,000
$0.35
4,000
$0.33
5,000+
$0.315